Capacitor Aluminum Electrolytic
EKY-101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.48A 7000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
100VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.17@20°C@100kHz|0.66@-10°C@100kHz
IR (mA)
0.48
IL (uA)
47@2Min
Lifetime (h)
7000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6
Order Quantity

