Arrow Electronic Components Online
EKY100ELL472MK35S|UCC|simage
EKY100ELL472MK35S|UCC|limage
Capacitor Aluminum Electrolytic

EKY-100ELL472MK35S

Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 2.88A 8000h 105°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.02@20°C@100kHz|0.065@-10°C@100kHz
  • IR (mA)
    2.88
  • IL (uA)
    470@2Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    35
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources