Capacitor Aluminum Electrolytic
EKXJ451ELL101ML50S
Cap Aluminum Lytic 100uF 450V 20% (16 X 50mm) Radial 7.5mm 0.855A 12000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.855
IL (uA)
925@5Min|1900@1Min
Lifetime (h)
12000
Polarity
Polar
Special Features
Non Solvent Resistant|Long Life|Endurance with Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
50
Lead Diameter (mm)
0.8

