Capacitor Aluminum Electrolytic
EKXJ401ELL180MJ20S
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 0.18A 10000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
18uF
Tolerance
20%
Voltage
400VDC
IR (mA)
0.18
IL (uA)
388@1Min|169@5Min
Lifetime (h)
10000
Polarity
Polar
Special Features
Endurance with Ripple Current|Long Life|Non Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
20
Lead Diameter (mm)
0.6

