Capacitor Aluminum Electrolytic
EKXJ221ELL221MLN3S
Cap Aluminum Lytic 220uF 220V 20% (16 X 31.5mm) Radial 7.5mm 1.1A 12000h 105°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
220VDC
IR (mA)
1.1
IL (uA)
2036@1Min|993@5Min
Lifetime (h)
12000
Polarity
Polar
Special Features
Endurance with Ripple Current|Long Life|Non Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
16 X 31.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16
Product Height (mm)
31.5
Lead Diameter (mm)
0.8

