Capacitor Aluminum Electrolytic
EKXG451ELL820MMP1S
Cap Aluminum Lytic 82uF 450V 20% (18 X 35.5mm) Radial 7.5mm 0.715A 10000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.715
IL (uA)
1576@1Min|763@5Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
7.5
Wire Form
Long Lead
Size (mm)
18 X 35.5
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
18
Product Height (mm)
35.5
Lead Diameter (mm)
0.8
Order Quantity

