Arrow Electronic Components Online
EKXG201ETD101ML20S|UCC|simage
EKXG201ETD101ML20S|UCC|limage
Capacitor Aluminum Electrolytic

EKXG201ETD101ML20S

Cap Aluminum Lytic 100uF 200V 20% (16 X 20mm) Radial 7.5mm 0.63A 10000h 105°C Ammo

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • IR (mA)
    0.63
  • IL (uA)
    900@1Min|425@5Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    16
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources