Capacitor Aluminum Electrolytic
EKMS421VSN561MA45S
Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2.17A 3000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
560uF
Tolerance
20%
Voltage
420VDC
IR (mA)
2.17
IL (uA)
1454.92@5Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Non Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
45
Order Quantity

