Arrow Electronic Components Online
EKMQ201VSN152MA30W|UCC|simage
EKMQ201VSN152MA30W|UCC|limage
Capacitor Aluminum Electrolytic

EKMQ201VSN152MA30W

Cap Aluminum Lytic 1500uF 200V 20% (35 X 30mm) Snap-In 10mm 2000h 105°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1500uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • IL (uA)
    1643.17@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Non Solvent Resistant
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    35
  • Product Height (mm)
    30
  • Lead Diameter (mm)
    1

Documentation and Resources

Datasheets
Design resources