Arrow Electronic Components Online
EKMM451VSN271MR40T|UCC|simage
EKMM451VSN271MR40T|UCC|limage
Capacitor Aluminum Electrolytic

EKMM451VSN271MR40T

Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 0.001228 Ohm 1.28A 3000h 105°C

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.001228
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.28
  • IL (uA)
    1045.71@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Size (mm)
    30 X 40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    30
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    1

Documentation and Resources

Datasheets
Design resources