Capacitor Aluminum Electrolytic
EKMM451VSN221MQ45T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 45mm) Snap-In 10mm 1.507 Ohm 1.12A 3000h 105°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
450VDC
ESR (Ohm)
1.507
Equivalent Series Resistance Type
Standard
IR (mA)
1.12
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25.4 X 45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
25.4
Product Height (mm)
45
Lead Diameter (mm)
1

