Capacitor Aluminum Electrolytic
EKMH350VSN153MA35T
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 3.67A 2000h 105°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
15000uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.028
Equivalent Series Resistance Type
Low
IR (mA)
3.67
IL (uA)
3000@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High CV|High Ripple Current|Large Capacitance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
35
Lead Diameter (mm)
1

