Capacitor Aluminum Electrolytic
EKMG500ETD221MJC5S
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3A 1000h 105°C Ammo
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.3
IL (uA)
330@1Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6

