CHEMI-CONEKMG500ELL471MJ20SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.53A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 50VDC | |
| 0.53 | |
| 705@1Min | |
| 1000 | |
| Polar | |
| Endurance with Ripple Current|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
This electrolytic EKMG500ELL471MJ20S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKMG500ELL471MJ20S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 705@1Min μA. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

