CHEMI-CONEKMG500ELL102MK25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 0.95A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.95 | |
| 1500@1Min | |
| 1000 | |
| Polar | |
| Endurance with Ripple Current|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EKMG500ELL102MK25S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The EKMG500ELL102MK25S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1500@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

