CHEMI-CONEKMG350ELL222ML25SCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.26A 1000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 1.26 | |
| 2310@1Min | |
| 1000 | |
| Polar | |
| Endurance with Ripple Current|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
Use this relatively high equivalent series resistance electrolytic EKMG350ELL222ML25S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2310@1Min μA. Its capacitance value is 2200uF. It has a tolerance of 20%. The EKMG350ELL222ML25S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

