Capacitor Aluminum Electrolytic
EKMG250ETD101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.13A 1000h 105°C Ammo
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
25VDC
IR (mA)
0.13
IL (uA)
75@1Min
Lifetime (h)
1000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
6.3
Product Height (mm)
11
Lead Diameter (mm)
0.5
We don't have prices now, please check later.
Order Quantity

