Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Viewing Angle (°)
99/99
Sensing Distance (m)
3.5
Output Type
Digital
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Packaging
Tray
Diameter
16.6
Mounting
Through Hole
Package Height
17.2
PCB changed
3
Pin Count
3
Order Quantity