Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Viewing Angle (°)
102/92
Sensing Distance (m)
12
Output Type
Digital
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Diameter
20.7
Mounting
Panel
Package Length
20.2
PCB changed
3
Pin Count
3
Lead Shape
Through Hole
Order Quantity

