Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Viewing Angle (°)
94/82
Sensing Distance (m)
5
Output Type
Digital
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Diameter
11
Mounting
Through Hole
Package Height
14.4
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

