Arrow Electronic Components Online
EKMC1600100|PANASONI|simage
EKMC1600100|PANASONI|limage
PIR Sensors

EKMC1600100

PIR Sensor Digital 1-CH 3-Pin

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.59.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Diameter
    11
  • Mounting
    Through Hole
  • Package Height
    14.4
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources