Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Viewing Angle (°)
88/180
Output Type
Digital
Maximum Operating Supply Voltage (V)
4
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Diameter
14.9
Mounting
Through Hole
Package Height
17.2
PCB changed
3
Pin Count
3