Arrow Electronic Components Online
EKMB1210112|PANASONI|originalImage
EKMB1210112|PANASONI|simage
PIR Sensors

EKMB1210112

PIR Sensor Digital 5m 3-Pin Tray

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Sensing Elements
    2
  • Viewing Angle (°)
    115/115
  • Sensing Distance (m)
    5
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    10.9
  • Package Width
    11
  • Package Length
    11
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources