Arrow Electronic Components Online
No Image Available
PIR Sensors

EKMB1193112

PIR Sensor Digital 3m 1-CH 3-Pin

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Viewing Angle (°)
    88/180
  • Sensing Distance (m)
    3
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Diameter
    14.9
  • Mounting
    Through Hole
  • Package Height
    17.2
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources