Arrow Electronic Components Online
EKMB1104111|PANASONI|simage
EKMB1104111|PANASONI|limage
PIR Sensors

EKMB1104111

PIR Sensor Digital 3-Pin

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Viewing Angle (°)
    40/105
  • Sensing Distance (m)
    12
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    4
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Diameter
    20.7
  • Mounting
    Wall
  • Package Height
    20.2
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources