Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.c.10.b
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Number of Primary Switch Ports
5
Maximum Data Rate (Mbps)
1000
Typical Data Rate (Mbps)
10/100/1000
Internal Memory Buffer Size
128KB
Minimum Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
48VDC
Power Supply Type
Single
Fiber Support
No
Integrated LED Drivers
Yes
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
DIN Rail
Package Height
130.3
Package Width
27
Package Length
93
Order Quantity

