Arrow Electronic Components Online
EKI2525BE|ADVANTEC|simage
EKI2525BE|ADVANTEC|limage
Ethernet Switches

EKI-2525-BE

Ethernet Switch 5-Port 100Mbps

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991.c.10.b
  • Part Status
    Active
  • HTS
    8517.62.00.20
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    100
  • Minimum Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    48VDC
  • Power Supply Type
    Single
  • Fiber Support
    No
  • Integrated LED Drivers
    Yes
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    30
  • Package Length
    104

Documentation and Resources

Datasheets
Design resources