Arrow Electronic Components Online
EKHS451VSN181MP35S|UCC|simage
EKHS451VSN181MP35S|UCC|limage
Capacitor Aluminum Electrolytic

EKHS451VSN181MP35S

Cap Aluminum Lytic 180uF 450V 20% (22 X 35mm) Snap-In 10mm 1.02A 3000h 105°C Box

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    180uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • IR (mA)
    1.02
  • IL (uA)
    853.81@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    22 X 35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Diameter (mm)
    22
  • Product Height (mm)
    35

Documentation and Resources

Datasheets
Design resources