Arrow Electronic Components Online
EKHE401ELL121MMN3S|UCC|simage
EKHE401ELL121MMN3S|UCC|limage
Capacitor Aluminum Electrolytic

EKHE401ELL121MMN3S

Cap Aluminum Lytic 120uF 400V 20% (18 X 31.5mm) Radial 7.5mm 0.815A 2000h 105°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    120uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • IR (mA)
    0.815
  • IL (uA)
    2020@1Min|985@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    18 X 31.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Height (mm)
    31.5
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources