Embedded System Development Boards and Kits
EK-TM4C1294XL
TM4C1294NCPDT Microcontroller LaunchPad Kit 120MHz CPU 256KB RAM 6KB/1MB EEPROM/Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LaunchPad Kit
Supported Device
TM4C1294NCPDT
Supported Device Technology
Microcontroller
RAM Size
256KB
Program Memory Size
6KB/1MB
Program Memory Type
EEPROM/Flash
USB
1
Ethernet
1
ADC
2
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

