Arrow Electronic Components Online
EK10M08E144|ALTERA|simage
EK10M08E144|ALTERA|limage
Programmable Logic Development Boards and Kits

EK-10M08E144

10M08SAE144C8G FPGA Evaluation Kit 50MHz 172KB Flash

Altera
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    10M08SAE144C8G
  • Supported Device Technology
    FPGA
  • Program Memory Size
    172KB
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • JTAG Support
    Yes
  • GPIO
    80
  • USB
    1
  • Push Buttons and Switches
    3
  • Number of LEDs
    6
  • Development Software
    Quartus II
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources