Arrow Electronic Components Online
EJ14128|HAMMOND|simage
EJ14128|HAMMOND|limage
Boxes, Enclosures and Racks

EJ14128

Gray Steel Bracket Mount Type 4 Junction Box

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Type 4 Junction Box
  • Door Type
    Steel
  • Body Material
    Steel
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    304.8
  • Product Depth (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    356
  • Mounting
    Bracket Mount
  • IP Rating
    IP66
  • NEMA Rating
    4/12/13/3R
Order Quantity

Documentation and Resources

Datasheets
Design resources