Arrow Electronic Components Online
EINFO3POMNILINK|EINFOCHP|simage
EINFO3POMNILINK|EINFOCHP|limage
Development Kits and Tools

EINFO-3P-OMNILINK

OmniLink Adapter Board, a versatile USB interface adapter based on TI Sitara™ AM2432, enabling seamless communication between a computer and chipset of evaluation modules (EVMs).

eInfochips
Datasheets 

Omnilink is a versatile USB interface adapter that enables seamless communication between a computer and the chipset of evaluation modules (EVMs). It simplifies hardware evaluation by providing fast access to IC registers and configuration settings, plus real-time monitoring of EVMs through a USB connection and a GUI-based interface.

By supporting multiple protocols – including I²C, SPI, UART, CAN FD, GPIO, ADC, DAC, PWM, and relay driving – Omnilink helps developers accelerate prototyping, debugging, and validation during product development across diverse industry verticals such as Industrial, Automotive, Healthcare, and Robotics.

Omnilink also consolidates multiple single function tools (USB to UART/SPI/I²C/CAN, USB to ADC/DAC, and USB PWM generator) into a single platform. Flexible I/O voltage configuration further enhances compatibility across a wide range of IC operating voltages.

Kit Contents
• OmniLink Adaptor Tool
• USB 2.0 Type-A to Type-C Cable
• 10-Pin 1.27mm Pitch Ribbon Cable
• 40-Pin 1.27mm Pitch Ribbon Cable
• 20-Pin 0.64mm Pitch Ribbon Cable

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Type
    Adapter Board
  • Category
    Interface Tools
Order Quantity

Documentation and Resources

Datasheets
Design resources