Embedded System Development Boards and Kits
EIC-Q865-210
SNAPDRAGON 865 Application Processor and SOC Development Kit 2480MHz CPU 6GB RAM Android
eInfochipsProduct Technical Specifications
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
SNAPDRAGON 865
Supported Device Technology
Application Processor and SOC
RAM Size
6GB
USB
3
I2C
1
UART
1
Display Interface
HDMI/MIPI DSI
Display Type
LCD
Operating Systems
Android
JTAG Support
Yes
Audio Interfaces
Yes
Android
Android
Daughter Cards
Yes
Order Quantity

