Arrow Electronic Components Online
EICQ855210|EINFOCHP|simage
EICQ855210|EINFOCHP|limage
Embedded System Development Boards and Kits

EIC-Q855-210

QUALCOMM 8150 Application Processor and SOC Development Kit 2700MHz CPU 134GB RAM Android 9

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Kit
  • Supported Device
    QUALCOMM 8150
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    134GB
  • USB
    4
  • UART
    1
  • Display Interface
    HDMI/MIPI-DSI
  • Display Type
    LCD
  • Operating Systems
    Android 9
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Android
    Android 9
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources