Embedded System Development Boards and Kits
EIC-Q845-210
SDA845 Application Processor and SOC Development Kit 2200MHz CPU 134GB RAM Android 8 Oreo
eInfochipsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Unconfirmed
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
SDA845
Supported Device Technology
Application Processor and SOC
RAM Size
134GB
USB
4
I2C
1
SPI
1
UART
1
GPIO
1
Display Interface
HDMI/MIPI-DSI
Display Type
LCD
Operating Systems
Android 8 Oreo
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Android
Android 8 Oreo
Daughter Cards
Yes
Order Quantity

