Arrow Electronic Components Online
EICQ820210|EINFOCHP|simage
EICQ820210|EINFOCHP|limage
Top Searched
Embedded System Development Boards and Kits

EIC-Q820-210 | SOM Development Kit

EIC - Q820 -200 System on Module - SOM Development Kit 16GB eMMC Flash Android Marshmallow 6.0/Linux/Win

eInfochips
Datasheets 

Product Description

As an official licensee for the Qualcomm Snapdragon 820 processor, eInfochips has created an industry leading development kit and module solution that allows rapid prototyping of the Snapdragon 820 processor. The Snapdragon 820 is a 64-bit quad-core Kryo CPU that also packs the Qualcomm Adreno 530 GPU with OpenGL ES 3.1+ with Qualcomm Hexagon 680 DSP for rich multimedia functionality. The processor sits on the ERAGON 820 SoM, which is a 53 x 25mm module aimed at allowing faster development cycles of 4k Video, wireless, high-end graphics, and other high-end solutions. The Eragon SoM then sits on the EIC-Q280-210 Development kit, which hosts a rich variety of Audio, USB, ethernet, camera, display, video, storage and connectivity options. This development board is the perfect place to start for designing domestic robots, prosumer toys, drones, wearables, security systems, health and home applications, or any other high end processor ready device.

Product Video

 

 

Product Aliases

Common product aliases for the EIC-Q820-210 include eic q820 210, and eicq820210. This product is part of the Eragon 820 family of products.

The EIC-Q820-210 is associated with the following product categories: development board, development kit, system on module SOM, Snapdragon development kit, Eragon 820 development kit, and SOM development kit. Arrow Electronics carries a wide variety of products within these categories.

Certified Einfochips Distributor

Arrow Electronics is a certified Einfochips distributor, offering a variety of products. Sometimes referred to as Einfochips, and associated with the Qualcomm Snapdragon 820 processor, products include Einfochips development kits and Einfochips development boards. Arrow Electronics is an official source for Einfochips datasheets, schematics, and other product documentation.

Datasheet Snippet: The ERAGON 820 SoM (EIC-Q820-200) is a cost effective, small form factor (53mmx25mm) module featuring the Snapdragon 820 processor aimed at kick-starting solutions requiring 4K Video, wireless, connectivity, high-end graphics, power and battery efficiency, along with solid processing power. The SoM offers memory 4GB LPDDR4, 32GBUFS/16GBeMMC with major interfaces over edge connectors.

If you are looking for a different Einfochips datasheet, development kit datasheet or development board datasheet, please view our comprehensive library of Arrow Electronics' datasheets.

 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    EIC - Q820 -200
  • Supported Device Technology
    System on Module - SOM
  • Program Memory Size
    16GB
  • Program Memory Type
    eMMC Flash
  • USB
    3
  • RS232
    1
  • Ethernet
    1
  • I2C
    4
  • SPI
    2
  • UART
    2
  • GPIO
    5
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Win|Android Marshmallow 6.0|Linux
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Android
    Android Marshmallow 6.0
  • Linux
    Linux
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources