Arrow Electronic Components Online
EICQ820200|EINFOCHP|simage
EICQ820200|EINFOCHP|limage
Top Searched
System on Modules - SOM

EIC-Q820-200

SOM Qualcomm Adreno™ 530 Snapdragon 4GB LPDDR4

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Qualcomm
  • Processor Family
    Snapdragon
  • Processor Number
    820
  • JTAG Support
    Yes
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    4G
  • UART
    1
  • USART
    1
  • SPI
    1
  • I2C
    1
  • CAN
    0
  • USB
    3
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    5
  • Audio Interfaces
    1@Earpiece/1@Headset/2@I2S/2@Stereo Speaker
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Type
    LCD
  • Display Chipset Type
    Qualcomm Adreno™ 530
  • Display Interface
    DSI, HDMI, MIPI-DSI, DSI0, Wireless Display
  • Graphic Card Resolution (Pixels)
    1920x1200@DSI0, 3840x2160@Wireless Display, 3840x2400@DSI, 4096x2160@DSI, 4096x2160@HDMI
  • Audio
    WCD9335
  • Operating Systems
    Android Lollipop 5.1.1, Linux Debian 8.0, Win 10
  • Android
    Android Lollipop 5.1.1
  • Linux
    Linux Debian 8.0
  • Windows Version
    Win 10
  • Medical Application
    Yes
  • Typical Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    65
  • Supplier Temperature Grade
    Industrial
  • Family/Series
    EIC-Q820
  • ROHS Version
    2011/65/EU
Order Quantity

Documentation and Resources

Datasheets
Design resources