Arrow Electronic Components Online
EICQ624210|EINFOCHP|simage
EICQ624210|EINFOCHP|limage
Embedded System Development Boards and Kits

EIC-Q624-210

ERAGON624 System on Module - SOM Development Kit 1800MHz CPU 3GB RAM 32GB eMMC Flash Android 8.1/Linux

eInfochips
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    ERAGON624
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    3GB
  • Program Memory Size
    32GB
  • Program Memory Type
    eMMC Flash
  • USB
    3
  • Ethernet
    1
  • I2C
    1
  • SPI
    1
  • UART
    2
  • GPIO
    2
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Android 8.1|Linux
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Android
    Android 8.1
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources