Arrow Electronic Components Online
EICQ600CAM1|EINFOCHP|simage
EICQ600CAM1|EINFOCHP|limage
Sensor Development Boards and Kits

EIC-Q600-CAM1

OV5640 Image Sensor Daughter Board

eInfochips
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8473.30.11.80
  • Type
    Daughter Board
  • Supported Device
    OV5640
  • Supported Device Technology
    Image
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    8.5
  • Product Depth (mm)
    8.5

Documentation and Resources

Datasheets
Design resources