Embedded System Development Boards and Kits
EIC-Q600-230
EIC-Q600-200 System on Module - SOM Development Kit 1700MHz CPU 1GB RAM 32GB eMMC Flash Android 5.0/Linux Kernel 3.19
eInfochipsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
EIC-Q600-200
Supported Device Technology
System on Module - SOM
RAM Size
1GB
Program Memory Size
32GB
Program Memory Type
eMMC Flash
USB
5
Ethernet
1
I2C
3
SPI
1
UART
3
Display Interface
DSI/HDMI/LVDS
Display Type
LCD
Operating Systems
Android 5.0|Linux Kernel 3.19
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
Yes
Bluetooth Location
On Board
Wi-Fi Location
On Board
Main Program Memory Type
Flash
Android
Android 5.0
Linux
Linux Kernel 3.19
Daughter Cards
No

