Connector USB
EHUSB3ACAB
Conn Micro USB 3.0 Type AB-Micro USB 3.0 Type A Adapter RCP/RCP 10/4 POS ST Panel Mount 1/1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Micro USB 3.0 Type AB-Micro USB 3.0 Type A Adapter
Gender
RCP/RCP
Number of Contacts
10/4
Number of Ports
1/1
Body Orientation
Straight
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
65
Product Length (mm)
26
Product Depth (mm)
30.1
Mounting
Panel Mount

