Arrow Electronic Components Online
EHT11201FDSMLC|SAMTEC|limage
EHT11201FDSMLC|SAMTEC|simage
Connector Headers and PCB Receptacles

EHT-112-01-F-D-SM-LC

Conn Ejector Header HDR 24 POS 2mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    37.79
  • Product Depth (mm)
    8.89
  • Product Height (mm)
    12.31
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources