Connector Telephone and Telecom
EHRJ45P6A
Conn RJ-45 Adapter RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 6a
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45 Adapter
Gender
RCP/RCP
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
8/8
Category Number
Cat 6a
Body Orientation
Straight
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Product Style
Multiport
Product Length (mm)
26
Product Depth (mm)
29.8
Product Height (mm)
31
Mounting
Panel Mount

