Arrow Electronic Components Online
EHLC2|SWTCHCRF|simage
EHLC2|SWTCHCRF|limage
Connector Fiber Optics

EHLC2

Conn LC Adapter Single Mode ST Panel Mount 0.75dB Individual

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    LC Adapter
  • Fiber Mode
    Single
  • Body Orientation
    Straight
  • Insertion Loss (dB)
    0.75
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Individual
  • Product Length (mm)
    26
  • Product Depth (mm)
    29.2
  • Product Height (mm)
    31
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources