Arrow Electronic Components Online
EHHD010A0B41HZ|OMNION|simage
EHHD010A0B41HZ|OMNION|limage
DC to DC Converter and Switching Regulator Module

EHHD010A0B41-HZ

Module DC-DC 24V/48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick

OmniOn Power™
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24/48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    12
  • Output Current (A)
    10
  • Output Power (W)
    120
  • Minimum Isolation Voltage
    2250VDC(Max)
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%Vo
  • Line Regulation
    0.2%Vo
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    37
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.7 - 0.25(Min)
  • Package Width
    22.8
  • Package Length
    58.4
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources