Connector Headers and PCB Receptacles
EHF-110-01-F-D
Conn Ejector Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1.75/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
27.18
Product Depth (mm)
6.67
Product Height (mm)
11.3
Contact Plating Thickness
(Flash/1.27)um
Tail Length (mm)
2.72
Mounting
Through Hole
Order Quantity

