Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Nickel
Polarity
Standard
Product Length (mm)
29.97
Product Depth (mm)
25.9
Product Height (mm)
30.98
Mounting
Panel Mount

