Arrow Electronic Components Online
EHBNC2B|SWTCHCRF|simage
EHBNC2B|SWTCHCRF|limage
Connector RF

EHBNC2B

Conn BNC Adapter 75Ohm ST Panel Mount RCP/RCP Nickel

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Nickel
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Length (mm)
    19
  • Product Height (mm)
    1.74
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources