Capacitor Aluminum Electrolytic
EGXF251ELL101MK40S
Cap Aluminum Lytic 100uF 250V 20% (12.5 X 40mm) Radial 5mm 2.15A 3000h 125°C Bulk Automotive AEC-Q200
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
250VDC
Equivalent Series Resistance Type
Low
IR (mA)
2.15
IL (uA)
1100@1Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Downsizing|Low ESR|high Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
40
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
1.5

